
SK 695 150 AL | |
|---|---|
DigiKey Part Number | 5496-SK695150AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 695 150 AL |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 26.79W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Length 5.906" (150.00mm) |
Mfr | Width 5.512" (140.00mm) |
Series | Fin Height 0.394" (10.00mm) |
Packaging Bulk | Power Dissipation @ Temperature Rise 26.79W @ 105°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 1.08°C/W |
Type Board Level, Extrusion | Thermal Resistance @ Natural 3.92°C/W |
Shape Rectangular | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 237,90500 Kč | 475,81 Kč |
| Unit Price without VAT: | 237,90500 Kč |
|---|---|
| Unit Price with VAT: | 287,86505 Kč |


