Thermal Pad Gray 40.00mm x 40.00mm Square Tacky - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A2200-40-40-1.0

DigiKey Part Number
1168-TG-A2200-40-40-1.0-ND
Manufacturer
Manufacturer Product Number
TG-A2200-40-40-1.0
Description
THERM PAD 40X40MM GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 40.00mm x 40.00mm Square Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
40.00mm x 40.00mm
Manufacturer
t-Global Technology
Thickness
0.0394" (1.000mm)
Series
Material
Silicone
Packaging
Bulk
Adhesive
Tacky - One Side
Part Status
Active
Color
Gray
Usage
Multi
Thermal Conductivity
2.2W/m-K
Type
Gap Filler Pad, Sheet
Shelf Life
24 Months
Shape
Square
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1030,38400 Kč303,84 Kč
2528,94360 Kč723,59 Kč
5027,89380 Kč1 394,69 Kč
10026,88790 Kč2 688,79 Kč
25025,61084 Kč6 402,71 Kč
50024,68440 Kč12 342,20 Kč
1 00023,79094 Kč23 790,94 Kč
5 00023,65740 Kč118 287,00 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč