TG-A1450-5-5-0.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A1450-5-5-0.5

DigiKey Part Number
1168-TG-A1450-5-5-0.5-ND
Manufacturer
Manufacturer Product Number
TG-A1450-5-5-0.5
Description
THERM PAD 5X5MM RED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Red 5.00mm x 5.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
5.00mm x 5.00mm
Thickness
0.0197" (0.500mm)
Material
Silicone
Adhesive
-
Backing, Carrier
-
Color
Red
Thermal Resistivity
-
Thermal Conductivity
14.5W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 518
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,99700 Kč19,97 Kč
251,90600 Kč47,65 Kč
501,83920 Kč91,96 Kč
1001,77270 Kč177,27 Kč
2501,68944 Kč422,36 Kč
5001,62828 Kč814,14 Kč
1 0001,56940 Kč1 569,40 Kč
5 0001,44086 Kč7 204,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč