
TG-A1450-5-5-1.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A1450-5-5-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1450-5-5-1.5 |
Description | THERM PAD 5X5MM RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Red 5.00mm x 5.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 5.00mm x 5.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 14.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 Kč | 5,20 Kč |
| 10 | 4,68100 Kč | 46,81 Kč |
| 25 | 4,45240 Kč | 111,31 Kč |
| 50 | 4,29440 Kč | 214,72 Kč |
| 100 | 4,13830 Kč | 413,83 Kč |
| 250 | 3,94148 Kč | 985,37 Kč |
| 500 | 3,79960 Kč | 1 899,80 Kč |
| 1 000 | 3,66227 Kč | 3 662,27 Kč |
| 5 000 | 3,36204 Kč | 16 810,20 Kč |
| Unit Price without VAT: | 5,20000 Kč |
|---|---|
| Unit Price with VAT: | 6,29200 Kč |


