
TG-A1250-40-40-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1250-40-40-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1250-40-40-2.0 |
Description | THERM PAD 40X40MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 40.00mm x 40.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 40.00mm x 40.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 12.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,93000 Kč | 187,93 Kč |
| 10 | 166,26200 Kč | 1 662,62 Kč |
| 25 | 158,37520 Kč | 3 959,38 Kč |
| 50 | 152,65120 Kč | 7 632,56 Kč |
| 100 | 147,12880 Kč | 14 712,88 Kč |
| 250 | 143,28364 Kč | 35 820,91 Kč |
| Unit Price without VAT: | 187,93000 Kč |
|---|---|
| Unit Price with VAT: | 227,39530 Kč |









