
TG-A6200-40-40-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-40-40-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-40-40-2.0 |
Description | THERM PAD 40X40MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 40.00mm x 40.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 40.00mm x 40.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,28000 Kč | 94,28 Kč |
| 10 | 83,38300 Kč | 833,83 Kč |
| 25 | 79,43120 Kč | 1 985,78 Kč |
| 50 | 76,56300 Kč | 3 828,15 Kč |
| 100 | 73,79540 Kč | 7 379,54 Kč |
| 250 | 70,28620 Kč | 17 571,55 Kč |
| 500 | 68,96248 Kč | 34 481,24 Kč |
| Unit Price without VAT: | 94,28000 Kč |
|---|---|
| Unit Price with VAT: | 114,07880 Kč |


