
T62-1-15-15-0.16 | |
|---|---|
DigiKey Part Number | 1168-2094-ND |
Manufacturer | |
Manufacturer Product Number | T62-1-15-15-0.16 |
Description | THERM PAD 15MMX15MM W/ADH BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black 15.00mm x 15.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Graphite-Pad, Sheet | |
Shape | Square | |
Outline | 15.00mm x 15.00mm | |
Thickness | 0.0063" (0.160mm) | |
Material | Graphite | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Black | |
Thermal Resistivity | - | |
Thermal Conductivity | 15W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 25 | 2,50280 Kč | 62,57 Kč |
| 50 | 2,41060 Kč | 120,53 Kč |
| 100 | 2,32240 Kč | 232,24 Kč |
| 250 | 2,21236 Kč | 553,09 Kč |
| 500 | 2,13256 Kč | 1 066,28 Kč |
| 1 000 | 2,05549 Kč | 2 055,49 Kč |
| 5 000 | 1,88722 Kč | 9 436,10 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |






