
T62-1-20-20-0.16 | |
|---|---|
DigiKey Part Number | 1168-2095-ND |
Manufacturer | |
Manufacturer Product Number | T62-1-20-20-0.16 |
Description | THERM PAD 20MMX20MM W/ADH BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black 20.00mm x 20.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Graphite-Pad, Sheet | |
Shape | Square | |
Outline | 20.00mm x 20.00mm | |
Thickness | 0.0063" (0.160mm) | |
Material | Graphite | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Black | |
Thermal Resistivity | - | |
Thermal Conductivity | 15W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 25 | 3,34280 Kč | 83,57 Kč |
| 50 | 3,22520 Kč | 161,26 Kč |
| 100 | 3,10980 Kč | 310,98 Kč |
| 250 | 2,96156 Kč | 740,39 Kč |
| 500 | 2,85446 Kč | 1 427,23 Kč |
| 1 000 | 2,75158 Kč | 2 751,58 Kč |
| 5 000 | 2,52614 Kč | 12 630,70 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


