
SPH88R1LM4H-1 | |
|---|---|
DigiKey Part Number | 6017-SPH88R1LM4H-1TR-ND - Tape & Reel (TR) 6017-SPH88R1LM4H-1CT-ND - Cut Tape (CT) 6017-SPH88R1LM4H-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPH88R1LM4H-1 |
Description | SPH88R1LM4H-1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 1.98 V Omnidirectional (-37dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Syntiant | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 30 Hz ~ 20 kHz | |
Sensitivity | -37dB ±1dB @ 94dB SPL | |
S/N Ratio | 68.5dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.62 V ~ 1.98 V | |
Current - Supply | 740 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.043" (1.08mm) | |
Shape | Rectangular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 37,18700 Kč | 371,87 Kč |
| 25 | 33,84040 Kč | 846,01 Kč |
| 50 | 31,54740 Kč | 1 577,37 Kč |
| 100 | 29,43290 Kč | 2 943,29 Kč |
| 250 | 27,72576 Kč | 6 931,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 900 | 22,65157 Kč | 133 644,26 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |



