RF Wireless Lighting Controller 2.4GHz 802.15.4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS450-002

DigiKey Part Number
746-1102-ND
Manufacturer
Manufacturer Product Number
SS450-002
Description
WIFI CONTROLLER 4G LTE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Wireless Lighting Controller 2.4GHz 802.15.4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.4GHz
Manufacturer
Synapse Wireless
Applications
General Purpose, IoT Finished Device
Series
Sensitivity
-105dBm
Packaging
Bulk
Power - Output
20dBm
Part Status
Active
Voltage - Supply
12 ~ 24VDC
Function
Wireless Lighting Controller
Base Product Number
Modulation or Protocol
802.15.4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136 285,59000 Kč36 285,59 Kč
Manufacturers Standard Package
Unit Price without VAT:36 285,59000 Kč
Unit Price with VAT:43 905,56390 Kč