
WP2B4P | |
|---|---|
DigiKey Part Number | WP2B4P-ND |
Manufacturer | |
Manufacturer Product Number | WP2B4P |
Description | CONN WALL PLATE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Wall Plate Black |
Datasheet | Datasheet |
Category | For Use With/Related Products E, EH Series XLR Connectors |
Manufacturer Switchcraft Inc. | Material Aluminum |
Series | Features Mounting Hardware |
Packaging Bulk | Color Black |
Part Status Active | Base Product Number |
Accessory Type Wall Plate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 550,27400 Kč | 5 502,74 Kč |
| Unit Price without VAT: | 550,27400 Kč |
|---|---|
| Unit Price with VAT: | 665,83154 Kč |








