
E3FSCB | |
|---|---|
DigiKey Part Number | SC2839-ND |
Manufacturer | |
Manufacturer Product Number | E3FSCB |
Description | CONN PLUG FMALE XLR 3P SLDR CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Features Ground |
Number of Positions 3 | Shielding |
Shell Size - Insert XLR | Current Rating (Amps) 15A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 85°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Thermoplastic |
Fastening Type Latch Lock | Applications Audio, Instrumentation |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,68000 Kč | 182,68 Kč |
| 10 | 155,15400 Kč | 1 551,54 Kč |
| 25 | 145,43200 Kč | 3 635,80 Kč |
| 50 | 138,48600 Kč | 6 924,30 Kč |
| 100 | 131,87580 Kč | 13 187,58 Kč |
| 250 | 123,62112 Kč | 30 905,28 Kč |
| 500 | 117,72528 Kč | 58 862,64 Kč |
| 1 000 | 112,11189 Kč | 112 111,89 Kč |
| Unit Price without VAT: | 182,68000 Kč |
|---|---|
| Unit Price with VAT: | 221,04280 Kč |







