
WP2B4 | |
|---|---|
DigiKey Part Number | SC2795-ND |
Manufacturer | |
Manufacturer Product Number | WP2B4 |
Description | CONN WALL PLATE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Wall Plate Black |
Datasheet | Datasheet |
Category | Accessory Type Wall Plate |
Manufacturer Switchcraft Inc. | For Use With/Related Products E, EH Series XLR Connectors |
Series | Material Aluminum |
Packaging Bulk | Features Mounting Hardware |
Part Status Active | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,04000 Kč | 531,04 Kč |
| 10 | 451,37300 Kč | 4 513,73 Kč |
| 30 | 417,70633 Kč | 12 531,19 Kč |
| 50 | 402,92640 Kč | 20 146,32 Kč |
| 100 | 383,70490 Kč | 38 370,49 Kč |
| 250 | 359,70832 Kč | 89 927,08 Kč |
| 500 | 342,56432 Kč | 171 282,16 Kč |
| Unit Price without VAT: | 531,04000 Kč |
|---|---|
| Unit Price with VAT: | 642,55840 Kč |








