
E3FBAUSW | |
|---|---|
DigiKey Part Number | E3FBAUSW-ND |
Manufacturer | |
Manufacturer Product Number | E3FBAUSW |
Description | CONN PLUG FMALE XLR 3P SCREW |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Features Ground |
Number of Positions 3 | Shielding |
Shell Size - Insert XLR | Current Rating (Amps) 15A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 85°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Screw | Insert Material Thermoplastic |
Fastening Type Latch Lock | Applications Audio, Instrumentation |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,94000 Kč | 305,94 Kč |
| 10 | 259,93400 Kč | 2 599,34 Kč |
| 25 | 243,65240 Kč | 6 091,31 Kč |
| Unit Price without VAT: | 305,94000 Kč |
|---|---|
| Unit Price with VAT: | 370,18740 Kč |







