VMMP7BL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 1 006,96320 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 1 006,96320 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 1 006,96320 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 1 006,96320 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 1 006,96320 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 1 013,01920 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 1 006,96320 Kč
Cable Assembly 7.0' (2.13m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMMP7BL

DigiKey Part Number
SC3616-ND
Manufacturer
Manufacturer Product Number
VMMP7BL
Description
CABLE M-M MICRO-WECO 7'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly 7.0' (2.13m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Micro-WECo Male
2nd Connector Type
Micro-WECo Male
Length
7.0' (2.13m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Blue
Shielding
-
Usage
Patch
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
251 063,02800 Kč26 575,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1 063,02800 Kč
Unit Price with VAT:1 286,26388 Kč
Alternate Color
CABLE M-M MICRO-WECO 7'
In-Stock: 0
Unit Price: 1 006,96320 Kč
CABLE M-M MICRO-WECO 7'
In-Stock: 0
Unit Price: 1 006,96320 Kč
CABLE M-M MICRO-WECO 7'
In-Stock: 0
Unit Price: 1 006,96320 Kč
CABLE M-M MICRO-WECO 7'
In-Stock: 0
Unit Price: 1 006,96320 Kč
CABLE M-M MICRO-WECO 7'
In-Stock: 0
Unit Price: 1 013,01920 Kč
Alternate Length
CABLE M-M MICRO-WECO 3' BLU
In-Stock: 0
Unit Price: 975,78560 Kč
CABLE M-M MICRO-WECO 1'
In-Stock: 25
Unit Price: 1 003,07000 Kč
CABLE M-M MICRO-WECO 10' BLU
In-Stock: 5
Unit Price: 1 309,65000 Kč
CABLE M-M MICRO-WECO 2' BLU
In-Stock: 0
Unit Price: 827,95960 Kč
CABLE M-M MICRO-WECO 4' BLU
In-Stock: 5
Unit Price: 1 105,75000 Kč