
TA5FS15 | |
|---|---|
DigiKey Part Number | SC2282-ND |
Manufacturer | |
Manufacturer Product Number | TA5FS15 |
Description | CONN PLUG FMALE MINI XLR 5P SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP65/IP66 - Dust Tight, Water Resistant |
Part Status Active | Features Backshell, Cable Clamp, Strain Relief |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 5 | Voltage Rating 125VAC |
Shell Size - Insert Mini XLR | Cable Opening 0.140" ~ 0.160" (3.56mm ~ 4.06mm) |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Thermoplastic, Thermoplastic Rubber |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Latch Lock | Insert Material Thermoplastic |
Orientation Keyed | Applications Audio, Medical |
Primary Material Metal | Base Product Number |
Shell Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 433,26460 Kč | 21 663,23 Kč |
| Unit Price without VAT: | 433,26460 Kč |
|---|---|
| Unit Price with VAT: | 524,25017 Kč |



