


TB5MS | |
|---|---|
DigiKey Part Number | SC2288-ND |
Manufacturer | |
Manufacturer Product Number | TB5MS |
Description | CONN RCPT ML MINI XLR 5P SDR CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | TB5MS Models |
Category | Primary Material Metal |
Mfr | Shell Material Copper Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP66 - Dust Tight, Water Resistant |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert Mini XLR | Voltage Rating 125VAC |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Rear Side Nut | Insert Material Thermoplastic |
Termination Solder Cup | Applications Audio, Medical |
Fastening Type Latch Lock | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 410,46120 Kč | 20 523,06 Kč |
| Unit Price without VAT: | 410,46120 Kč |
|---|---|
| Unit Price with VAT: | 496,65805 Kč |



