Image for TA5MS15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA5MS15

DigiKey Part Number
SC2285-ND
Manufacturer
Manufacturer Product Number
TA5MS15
Description
CONN RCPT ML MINI XLR 5P SDR CUP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Silver
Series
Color
Black, Silver
Packaging
Bulk
Ingress Protection
IP65/IP66 - Dust Tight, Water Resistant
Part Status
Active
Features
Backshell, Cable Clamp, Strain Relief
Connector Type
Current Rating (Amps)
4A
Number of Positions
5
Voltage Rating
125VAC
Shell Size - Insert
Mini XLR
Cable Opening
0.140" ~ 0.160" (3.56mm ~ 4.06mm)
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Thermoplastic, Thermoplastic Rubber
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Latch Lock
Insert Material
Thermoplastic
Orientation
Keyed
Applications
Audio, Medical
Primary Material
Metal
Base Product Number
Shell Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50375,77440 Kč18 788,72 Kč
Manufacturers Standard Package
Unit Price without VAT:375,77440 Kč
Unit Price with VAT:454,68702 Kč