
S10451 | |
|---|---|
DigiKey Part Number | SC1868-ND |
Manufacturer | |
Manufacturer Product Number | S10451 |
Description | WASHER FLAT 3/8" COPPER ALLOY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/8" Flat Washer 0.020" (0.51mm) Thick Copper Alloy Nickel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | 3/8" | |
Diameter - Inside | 0.375" (9.53mm) 3/8" | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Thickness | 0.020" (0.51mm) | |
Plating | Nickel | |
Material | Copper Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 5 | 10,70800 Kč | 53,54 Kč |
| 10 | 9,93200 Kč | 99,32 Kč |
| 25 | 9,06280 Kč | 226,57 Kč |
| 50 | 8,48740 Kč | 424,37 Kč |
| 100 | 7,97290 Kč | 797,29 Kč |
| 250 | 7,37784 Kč | 1 844,46 Kč |
| 500 | 6,98226 Kč | 3 491,13 Kč |
| 1 000 | 6,62865 Kč | 6 628,65 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |




