3/8" Flat Washer 0.020" (0.51mm) Thick Steel Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S10221

DigiKey Part Number
SC2549-ND
Manufacturer
Manufacturer Product Number
S10221
Description
WASHER FLAT 3/8" STEEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3/8" Flat Washer 0.020" (0.51mm) Thick Steel Nickel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
3/8"
Diameter - Inside
0.375" (9.53mm) 3/8"
Diameter - Outside
0.625" (15.88mm) 5/8"
Thickness
0.020" (0.51mm)
Plating
Nickel
Material
Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 232
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
58,06400 Kč40,32 Kč
107,49600 Kč74,96 Kč
256,82000 Kč170,50 Kč
506,37920 Kč318,96 Kč
1005,98440 Kč598,44 Kč
2505,52836 Kč1 382,09 Kč
5005,22598 Kč2 612,99 Kč
1 0004,95574 Kč4 955,74 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč