
P10001 | |
|---|---|
DigiKey Part Number | SC2808-ND |
Manufacturer | |
Manufacturer Product Number | P10001 |
Description | LOCK NUT 1/2" CPPR ALY 3/8"-32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/8"-32 Locknut Nut 0.500" (12.70mm) 1/2" Copper Alloy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | 3/8"-32 | |
Thickness | 0.094" (2.39mm) 3/32" | |
Width | 0.500" (12.70mm) 1/2" | |
Material | Copper Alloy | |
Plating | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 5 | 8,06400 Kč | 40,32 Kč |
| 10 | 7,49600 Kč | 74,96 Kč |
| 25 | 6,82000 Kč | 170,50 Kč |
| 50 | 6,37920 Kč | 318,96 Kč |
| 100 | 5,98440 Kč | 598,44 Kč |
| 250 | 5,52836 Kč | 1 382,09 Kč |
| 500 | 5,22598 Kč | 2 612,99 Kč |
| 1 000 | 4,95574 Kč | 4 955,74 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |



