
17W07811 | |
|---|---|
DigiKey Part Number | RPC9532-ND |
Manufacturer | |
Manufacturer Product Number | 17W07811 |
Description | FLAT WASHER, .640 ID, .781 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.031" (0.79mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W07811 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.640" (16.26mm) | |
Diameter - Outside | 0.781" (19.84mm) | |
Thickness | 0.031" (0.79mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 5 | 3,10800 Kč | 15,54 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 25 | 2,60360 Kč | 65,09 Kč |
| 50 | 2,42320 Kč | 121,16 Kč |
| 100 | 2,25940 Kč | 225,94 Kč |
| 250 | 2,07208 Kč | 518,02 Kč |
| 500 | 1,94778 Kč | 973,89 Kč |
| 1 000 | 1,83712 Kč | 1 837,12 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |





