



S1017 | |
|---|---|
DigiKey Part Number | SC1943-ND |
Manufacturer | |
Manufacturer Product Number | S1017 |
Description | CONN PWR PLUG 2X5.5MM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.00mm ID (0.079"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Features Strain Relief |
Manufacturer Switchcraft Inc. | Insulation Color Blue |
Series | Voltage - Rated 24VDC |
Packaging Bulk | Current Rating (Amps) 11 A |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type Plug | Contact Material - Plating Tin |
Gender Female | Body Material Copper Alloy |
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217") | Includes 2 pcs - 1 Connector, 1 Handle |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Elastomer |
Internal Switch(s) Does Not Contain Switch | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Body Color Silver, Black |
Termination Solder | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,71000 Kč | 233,71 Kč |
| 10 | 198,55700 Kč | 1 985,57 Kč |
| 25 | 186,10960 Kč | 4 652,74 Kč |
| 50 | 177,22320 Kč | 8 861,16 Kč |
| 100 | 168,76510 Kč | 16 876,51 Kč |
| 300 | 156,18313 Kč | 46 854,94 Kč |
| 500 | 150,65898 Kč | 75 329,49 Kč |
| 1 000 | 143,47660 Kč | 143 476,60 Kč |
| Unit Price without VAT: | 233,71000 Kč |
|---|---|
| Unit Price with VAT: | 282,78910 Kč |








