
RASM10 | |
|---|---|
DigiKey Part Number | SC1930-ND |
Manufacturer | |
Manufacturer Product Number | RASM10 |
Description | CONN PWR JACK 2X5.5MM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RASM10 Models |
Category | Termination Solder |
Manufacturer Switchcraft Inc. | Shielding Unshielded |
Packaging Bulk | Features Board Guide |
Part Status Active | Voltage - Rated 24VDC |
Connector Type Jack | Current Rating (Amps) 11 A |
Gender Male | Operating Temperature -40°C ~ 105°C |
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217") | Contact Material - Plating Tin |
Actual Diameter 0.079" (2.00mm ID), 0.252" (6.40mm OD) | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Thermoplastic |
Internal Switch(s) Single Switch, Normally Closed | Contact Material Copper Alloy |
Mounting Type Surface Mount | Thread Size 5/16"-32 |
Mounting Feature Bulkhead - Front Side Nut | Body Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 126,28620 Kč | 12 628,62 Kč |
| Unit Price without VAT: | 126,28620 Kč |
|---|---|
| Unit Price with VAT: | 152,80630 Kč |






