
RASPC10 | |
|---|---|
DigiKey Part Number | SC1938-ND |
Manufacturer | |
Manufacturer Product Number | RASPC10 |
Description | CONN PWR JACK 2X5.5MM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RASPC10 Models |
Category | Termination Solder |
Manufacturer Switchcraft Inc. | Shielding Unshielded |
Packaging Bulk | Voltage - Rated 24VDC |
Part Status Active | Current Rating (Amps) 11 A |
Connector Type Jack | Operating Temperature -40°C ~ 105°C |
Gender Male | Contact Material - Plating Tin |
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217") | Body Material Copper Alloy |
Actual Diameter 0.079" (2.00mm ID), 0.252" (6.40mm OD) | Housing Material Thermoplastic |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Single Switch, Normally Closed | Thread Size 5/16"-32 |
Mounting Type Panel Mount, Through Hole, Right Angle | Body Color Silver, Black |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,13000 Kč | 171,13 Kč |
| 10 | 145,41100 Kč | 1 454,11 Kč |
| 25 | 136,29400 Kč | 3 407,35 Kč |
| 50 | 129,78440 Kč | 6 489,22 Kč |
| 100 | 123,58790 Kč | 12 358,79 Kč |
| 300 | 114,37190 Kč | 34 311,57 Kč |
| 500 | 110,32602 Kč | 55 163,01 Kč |
| 1 000 | 105,06559 Kč | 105 065,59 Kč |
| Unit Price without VAT: | 171,13000 Kč |
|---|---|
| Unit Price with VAT: | 207,06730 Kč |






