
RAHUC31AU1TR | |
|---|---|
DigiKey Part Number | 137-RAHUC31AU1TR-ND - Tape & Reel (TR) 137-RAHUC31AU1TRCT-ND - Cut Tape (CT) 137-RAHUC31AU1TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHUC31AU1TR |
Description | USB TYPE-C CONNECTOR, RIGHT ANGL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RAHUC31AU1TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 48,73600 Kč | 487,36 Kč |
| 25 | 45,67480 Kč | 1 141,87 Kč |
| 50 | 43,49100 Kč | 2 174,55 Kč |
| 100 | 41,41440 Kč | 4 141,44 Kč |
| 250 | 38,81944 Kč | 9 704,86 Kč |
| 500 | 36,96656 Kč | 18 483,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,20273 Kč | 35 202,73 Kč |
| 2 000 | 33,52331 Kč | 67 046,62 Kč |
| 3 000 | 32,57889 Kč | 97 736,67 Kč |
| 5 000 | 31,42682 Kč | 157 134,10 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |






