USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle
CX70M-24P2
CX Series Connectors

CX70M-24P2

DigiKey Part Number
26-CX70M-24P2TR-ND - Tape & Reel (TR)
26-CX70M-24P2CT-ND - Cut Tape (CT)
26-CX70M-24P2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX70M-24P2
Description
CONN USB 3.1 TYPE C RECEPT MID M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
CX70M-24P2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 105°C
Manufacturer
Hirose Electric Co Ltd
Number of Ports
1
Series
Current Rating (Amps)
5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Rated
48VAC/DC
Part Status
Active
Mating Cycles
10000
Connector Type
USB-C (USB TYPE-C)
Shielding
Shielded
Number of Contacts
24
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel, Stainless
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Material Flammability Rating
UL94 V-0
Mounting Type
Surface Mount, Right Angle
Insulation Color
Black
Mounting Feature
Horizontal
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 597
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50032,57601 Kč48 864,01 Kč
3 00031,02228 Kč93 066,84 Kč
4 50030,14843 Kč135 667,93 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
149,01000 Kč49,01 Kč
1041,54400 Kč415,44 Kč
2538,94960 Kč973,74 Kč
5037,08520 Kč1 854,26 Kč
10035,31250 Kč3 531,25 Kč
25033,10100 Kč8 275,25 Kč
50031,52100 Kč15 760,50 Kč
Digi-Reel®
QuantityUnit PriceExt Price
149,01000 Kč49,01 Kč
1039,85500 Kč398,55 Kč
2536,73080 Kč918,27 Kč
5034,54080 Kč1 727,04 Kč
10032,48040 Kč3 248,04 Kč
25029,94600 Kč7 486,50 Kč
50028,16118 Kč14 080,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:49,01000 Kč
Unit Price with VAT:59,30210 Kč