MFG_RAHPCUC31AU1TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAHPCUC31AU1TR

DigiKey Part Number
137-RAHPCUC31AU1TR-ND - Tape & Reel (TR)
137-RAHPCUC31AU1TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RAHPCUC31AU1TR
Description
USB TYPE-C CONNECTOR, RIGHT ANGL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
RAHPCUC31AU1TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
-
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 845
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
178,73000 Kč78,73 Kč
1066,89700 Kč668,97 Kč
2562,70360 Kč1 567,59 Kč
5059,71040 Kč2 985,52 Kč
10056,85820 Kč5 685,82 Kč
25053,29860 Kč13 324,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
70049,56463 Kč34 695,24 Kč
1 40047,20056 Kč66 080,78 Kč
2 10045,87046 Kč96 327,97 Kč
3 50044,24842 Kč154 869,47 Kč
Manufacturers Standard Package
Unit Price without VAT:78,73000 Kč
Unit Price with VAT:95,26330 Kč