



QG3F | |
|---|---|
DigiKey Part Number | SC2871-ND |
Manufacturer | |
Manufacturer Product Number | QG3F |
Description | CONN FMALE INSERT XLR 3P SLD CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Insert, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Ground, Insert Only, Requires Shell | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyester | |
Applications | Audio | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,87000 Kč | 221,87 Kč |
| 10 | 188,56600 Kč | 1 885,66 Kč |
| 25 | 176,74440 Kč | 4 418,61 Kč |
| 50 | 168,30320 Kč | 8 415,16 Kč |
| 100 | 160,27050 Kč | 16 027,05 Kč |
| 300 | 148,32320 Kč | 44 496,96 Kč |
| 500 | 143,07728 Kč | 71 538,64 Kč |
| 1 000 | 136,25623 Kč | 136 256,23 Kč |
| Unit Price without VAT: | 221,87000 Kč |
|---|---|
| Unit Price with VAT: | 268,46270 Kč |







