3 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Plug, Female Sockets Solder Cup
AC3F
AC3F

AC3F

DigiKey Part Number
889-1796-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
AC3F
Description
CONN PLUG FMALE XLR 3P SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
AC3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IP40
Features
Backshell, Cable Clamp
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-25°C ~ 75°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 578
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104,15000 Kč104,15 Kč
1088,54900 Kč885,49 Kč
2582,99240 Kč2 074,81 Kč
5079,03220 Kč3 951,61 Kč
10075,25680 Kč7 525,68 Kč
30069,64337 Kč20 893,01 Kč
50067,17932 Kč33 589,66 Kč
1 00063,97503 Kč63 975,03 Kč
2 50059,97432 Kč149 935,80 Kč
Manufacturers Standard Package
Unit Price without VAT:104,15000 Kč
Unit Price with VAT:126,02150 Kč