



AC4M | |
|---|---|
DigiKey Part Number | 889-AC4M-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AC4M |
Description | CONN RCPT MALE XLR 4P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP40 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Cable Clamp |
Number of Positions 4 | Shielding |
Shell Size - Insert XLR | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.118" ~ 0.256" (3.00mm ~ 6.50mm) |
Termination Solder Cup | Operating Temperature -25°C ~ 75°C |
Fastening Type Latch Holder | Backshell Material, Plating Polyphenylene Ether (PPE) |
Orientation Keyed | Contact Material Brass |
Primary Material Metal | Applications Audio |
Shell Material Zinc Die Cast | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,63000 Kč | 122,63 Kč |
| 10 | 104,23400 Kč | 1 042,34 Kč |
| 25 | 97,69960 Kč | 2 442,49 Kč |
| 50 | 93,03380 Kč | 4 651,69 Kč |
| 100 | 88,59270 Kč | 8 859,27 Kč |
| 250 | 83,04624 Kč | 20 761,56 Kč |
| 500 | 79,08434 Kč | 39 542,17 Kč |
| 1 000 | 75,31248 Kč | 75 312,48 Kč |
| 2 500 | 70,60326 Kč | 176 508,15 Kč |
| Unit Price without VAT: | 122,63000 Kč |
|---|---|
| Unit Price with VAT: | 148,38230 Kč |







