4 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Female Sockets Solder Cup
AC4FDZ
AC4FDZ

AC4FDZ

DigiKey Part Number
889-AC4FDZ-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
AC4FDZ
Description
CONN PLUG FMALE XLR 4POS SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
AC4FDZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Features
Ground
Shielding
Current Rating (Amps)
10A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-25°C ~ 75°C
Backshell Material, Plating
-
Contact Material
Brass
Insert Material
-
Applications
Audio
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1198,22000 Kč198,22 Kč
10168,42500 Kč1 684,25 Kč
25157,87120 Kč3 946,78 Kč
50150,32880 Kč7 516,44 Kč
100143,15390 Kč14 315,39 Kč
250134,19484 Kč33 548,71 Kč
500127,79508 Kč63 897,54 Kč
1 000121,70168 Kč121 701,68 Kč
Manufacturers Standard Package
Unit Price without VAT:198,22000 Kč
Unit Price with VAT:239,84620 Kč