Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PJRAN1X1U02AUX | |
|---|---|
DigiKey Part Number | 137-PJRAN1X1U02AUX-ND |
Manufacturer | |
Manufacturer Product Number | PJRAN1X1U02AUX |
Description | 1 POSITION RCA PCB MOUNT RCA JAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phono (RCA) Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.133" (3.38mm ID), 0.327" (8.30mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | White | |
Operating Temperature | -25°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Voltage - Rated | 34V | |
Current Rating (Amps) | 2 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | Copper Alloy | |
Body Color | - | |
Includes | - | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,45104 Kč | 39 451,04 Kč |
| Unit Price without VAT: | 39,45104 Kč |
|---|---|
| Unit Price with VAT: | 47,73576 Kč |








