



MS112BX | |
|---|---|
DigiKey Part Number | SC2522-ND |
Manufacturer | |
Manufacturer Product Number | MS112BX |
Description | CONN JACK STEREO 6.35MM PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.23mm (0.206") Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | MS112BX Models |
Category | Termination Solder Eyelet(s) |
Mfr | Shielding Unshielded |
Series | Features Mounting Hardware, Thread Lock |
Packaging Bulk | Contact Material - Plating Tin |
Part Status Active | Body Material Brass |
Connector Type Phone Jack | Body Color Silver, Black |
Gender Female | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Signal Lines Stereo (3 Conductor, TRS) | Housing Material Polyester, Glass Filled |
Industry Recognized Mating Diameter | Contact Material Brass |
Actual Diameter 0.210" (5.33mm) | Panel Hole Size 0.375" (9.53mm) |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Thread Size 3/8"-32 |
Internal Switch(s) Does Not Contain Switch | Base Product Number |
Mounting Type Panel Mount, Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,63000 Kč | 143,63 Kč |
| 10 | 122,04000 Kč | 1 220,40 Kč |
| 25 | 114,38880 Kč | 2 859,72 Kč |
| 50 | 108,92500 Kč | 5 446,25 Kč |
| 100 | 103,72380 Kč | 10 372,38 Kč |
| 250 | 97,23164 Kč | 24 307,91 Kč |
| 500 | 92,59320 Kč | 46 296,60 Kč |
| 1 000 | 88,17774 Kč | 88 177,74 Kč |
| 2 500 | 82,66400 Kč | 206 660,00 Kč |
| Unit Price without VAT: | 143,63000 Kč |
|---|---|
| Unit Price with VAT: | 173,79230 Kč |






