



EN3P2F16X | |
|---|---|
DigiKey Part Number | SC2501-ND |
Manufacturer | |
Manufacturer Product Number | EN3P2F16X |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 65°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Elastomer |
Orientation Keyed | Applications General Purpose, Instrumentation, Marine, Medical |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,73000 Kč | 263,73 Kč |
| 10 | 224,09100 Kč | 2 240,91 Kč |
| 25 | 210,03880 Kč | 5 250,97 Kč |
| 50 | 200,01440 Kč | 10 000,72 Kč |
| 100 | 190,46870 Kč | 19 046,87 Kč |
| 300 | 176,26980 Kč | 52 880,94 Kč |
| 500 | 170,03634 Kč | 85 018,17 Kč |
| 1 000 | 161,93070 Kč | 161 930,70 Kč |
| Unit Price without VAT: | 263,73000 Kč |
|---|---|
| Unit Price with VAT: | 319,11330 Kč |














