2 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Circular Connector Receptacle, Male Pins Solder Cup
EN3L2M16X
EN3L2M16X

EN3L2M16X

DigiKey Part Number
SC2499-ND
Manufacturer
Manufacturer Product Number
EN3L2M16X
Description
CONN RCPT MALE 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
EN3L2M16X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Mfr
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Series
Material Flammability Rating
UL94 V-0
Packaging
Bulk
Features
Backshell, Cable Clamp
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
13A
Number of Positions
2
Voltage Rating
250VAC/DC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.160" ~ 0.265" (4.06mm ~ 6.73mm)
Termination
Solder Cup
Operating Temperature
-40°C ~ 65°C
Fastening Type
Bayonet Lock
Backshell Material, Plating
Thermoplastic
Orientation
Keyed
Contact Material
Copper Alloy
Primary Material
Plastic
Insert Material
Elastomer
Shell Material
Thermoplastic
Applications
General Purpose, Instrumentation, Marine, Medical
Contact Finish - Mating
Gold
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1230,77000 Kč230,77 Kč
10196,07900 Kč1 960,79 Kč
25183,79960 Kč4 594,99 Kč
50175,02260 Kč8 751,13 Kč
100166,66950 Kč16 666,95 Kč
300154,24500 Kč46 273,50 Kč
500148,78846 Kč74 394,23 Kč
1 000141,69597 Kč141 695,97 Kč
Manufacturers Standard Package
Unit Price without VAT:230,77000 Kč
Unit Price with VAT:279,23170 Kč