
EN3CLAMPL | |
|---|---|
DigiKey Part Number | EN3CLAMPL-ND |
Manufacturer | |
Manufacturer Product Number | EN3CLAMPL |
Description | CONN BACKSHELL W/CLMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Cable Clamp |
Category | Cable Exit 180° |
Manufacturer Switchcraft Inc. | Material Thermoplastic |
Series | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | For Use With/Related Products Cord Connectors |
Type Backshell, Cable Clamp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 40,93560 Kč | 4 093,56 Kč |
| Unit Price without VAT: | 40,93560 Kč |
|---|---|
| Unit Price with VAT: | 49,53208 Kč |















