



EN3P2M16X | |
|---|---|
DigiKey Part Number | SC1572-ND |
Manufacturer | |
Manufacturer Product Number | EN3P2M16X |
Description | CONN RCPT MALE 2POS GOLD SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EN3P2M16X Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 65°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Elastomer |
Orientation Keyed | Applications General Purpose, Instrumentation, Marine, Medical |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,40000 Kč | 210,40 Kč |
| 10 | 178,75600 Kč | 1 787,56 Kč |
| 25 | 167,55560 Kč | 4 188,89 Kč |
| 50 | 159,55120 Kč | 7 977,56 Kč |
| 100 | 151,93730 Kč | 15 193,73 Kč |
| 300 | 140,60890 Kč | 42 182,67 Kč |
| 500 | 135,63574 Kč | 67 817,87 Kč |
| 1 000 | 129,16899 Kč | 129 168,99 Kč |
| Unit Price without VAT: | 210,40000 Kč |
|---|---|
| Unit Price with VAT: | 254,58400 Kč |














