



EN3C12F26SX | |
|---|---|
DigiKey Part Number | SC2670-ND |
Manufacturer | |
Manufacturer Product Number | EN3C12F26SX |
Description | CONN PLUG FMALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC/DC | |
Cable Opening | 0.160" ~ 0.265" (4.06mm ~ 6.73mm) | |
Operating Temperature | -40°C ~ 65°C | |
Backshell Material, Plating | Thermoplastic | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Elastomer | |
Applications | General Purpose, Instrumentation, Marine, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 885,49000 Kč | 885,49 Kč |
| 10 | 752,52600 Kč | 7 525,26 Kč |
| 25 | 705,43200 Kč | 17 635,80 Kč |
| 50 | 671,78480 Kč | 33 589,24 Kč |
| 100 | 639,75240 Kč | 63 975,24 Kč |
| 300 | 592,10020 Kč | 177 630,06 Kč |
| Unit Price without VAT: | 885,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 071,44290 Kč |










