
EN2P7M26 | |
|---|---|
DigiKey Part Number | SC1741-ND |
Manufacturer | |
Manufacturer Product Number | EN2P7M26 |
Description | CONN RCPT MALE 7POS GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Crimp or Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EN2P7M26 Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 1A |
Mounting Type Panel Mount | Voltage Rating 125VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Crimp or Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Elastomer |
Orientation Keyed | Applications Communication Systems, Industrial, Marine, Medical |
Primary Material Plastic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EN2P7M26K | Switchcraft Inc. | 0 | SC1739-ND | 337,86000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 232,85170 Kč | 23 285,17 Kč |
| Unit Price without VAT: | 232,85170 Kč |
|---|---|
| Unit Price with VAT: | 281,75056 Kč |












