
EN2C7F26G2W | |
|---|---|
DigiKey Part Number | SC1691-ND |
Manufacturer | |
Manufacturer Product Number | EN2C7F26G2W |
Description | CONN PLUG FMALE 7POS GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Crimp or Solder Cup |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Coupling Nut, Winged |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1A |
Number of Positions 7 | Voltage Rating 125VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.140" ~ 0.180" (3.56mm ~ 4.57mm) |
Termination Crimp or Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Elastomer |
Shell Material Thermoplastic | Applications Communication Systems, Industrial, Marine, Medical |
Contact Finish - Mating Gold | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,17000 Kč | 511,17 Kč |
| 10 | 434,37800 Kč | 4 343,78 Kč |
| 25 | 407,18280 Kč | 10 179,57 Kč |
| 50 | 387,75380 Kč | 19 387,69 Kč |
| 100 | 369,25710 Kč | 36 925,71 Kč |
| 300 | 341,74447 Kč | 102 523,34 Kč |
| 500 | 329,66498 Kč | 164 832,49 Kč |
| Unit Price without VAT: | 511,17000 Kč |
|---|---|
| Unit Price with VAT: | 618,51570 Kč |





