
EN2C7F26G1 | |
|---|---|
DigiKey Part Number | SC1720-ND |
Manufacturer | |
Manufacturer Product Number | EN2C7F26G1 |
Description | CONN PLUG FMALE 7POS GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Crimp or Solder Cup |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1A |
Number of Positions 7 | Voltage Rating 125VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.100" ~ 0.140" (2.54mm ~ 3.56mm) |
Termination Crimp or Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Elastomer |
Shell Material Thermoplastic | Applications Communication Systems, Industrial, Marine, Medical |
Contact Finish - Mating Gold | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,16000 Kč | 506,16 Kč |
| 10 | 430,16600 Kč | 4 301,66 Kč |
| 25 | 403,22840 Kč | 10 080,71 Kč |
| 50 | 383,98720 Kč | 19 199,36 Kč |
| 100 | 365,67200 Kč | 36 567,20 Kč |
| 300 | 338,42290 Kč | 101 526,87 Kč |
| 500 | 326,46156 Kč | 163 230,78 Kč |
| Unit Price without VAT: | 506,16000 Kč |
|---|---|
| Unit Price with VAT: | 612,45360 Kč |





