Parametric Equivalent

EN2P5M26P | |
|---|---|
DigiKey Part Number | SC1612-ND |
Manufacturer | |
Manufacturer Product Number | EN2P5M26P |
Description | CONN RCPT MALE 5POS GOLD SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | EN2P5M26P Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 1A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 125VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Elastomer |
Orientation Keyed | Applications Communication Systems, Industrial, Marine, Medical |
Primary Material Plastic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EN2P5M26PK | Switchcraft Inc. | 100 | SC1669-ND | 299,90000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,84000 Kč | 278,84 Kč |
| 10 | 237,02300 Kč | 2 370,23 Kč |
| 25 | 222,17800 Kč | 5 554,45 Kč |
| 50 | 211,57080 Kč | 10 578,54 Kč |
| 100 | 201,47250 Kč | 20 147,25 Kč |
| 300 | 186,45650 Kč | 55 936,95 Kč |
| 500 | 179,86200 Kč | 89 931,00 Kč |
| 1 000 | 171,28831 Kč | 171 288,31 Kč |
| Unit Price without VAT: | 278,84000 Kč |
|---|---|
| Unit Price with VAT: | 337,39640 Kč |










