5 Position Circular Connector Plug, Female Sockets Crimp or Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Plug, Female Sockets Crimp or Solder Cup
EN2C5F26DC
EN2C5F26DC

EN2C5F26DC

DigiKey Part Number
SC1652-ND
Manufacturer
Manufacturer Product Number
EN2C5F26DC
Description
CONN PLUG FMALE 5POS GOLD CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Crimp or Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Mfr
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Series
Material Flammability Rating
UL94 V-0
Packaging
Bulk
Features
Backshell, Coupling Nut
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
1A
Number of Positions
5
Voltage Rating
125VAC/DC
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
Termination
Crimp or Solder Cup
Backshell Material, Plating
Thermoplastic
Fastening Type
Bayonet Lock
Contact Material
Copper Alloy
Orientation
Keyed
Insert Material
Elastomer
Primary Material
Plastic
Applications
Communication Systems, Industrial, Marine, Medical
Shell Material
Thermoplastic
Base Product Number
Contact Finish - Mating
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 109
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1424,20000 Kč424,20 Kč
10360,42500 Kč3 604,25 Kč
25337,85920 Kč8 446,48 Kč
50321,73360 Kč16 086,68 Kč
100306,38820 Kč30 638,82 Kč
300283,55487 Kč85 066,46 Kč
500273,53072 Kč136 765,36 Kč
Manufacturers Standard Package
Unit Price without VAT:424,20000 Kč
Unit Price with VAT:513,28200 Kč