
EN2P5M26K | |
|---|---|
DigiKey Part Number | SC1613-ND |
Manufacturer | |
Manufacturer Product Number | EN2P5M26K |
Description | CONN RCPT MALE 5POS GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Crimp or Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 1A |
Mounting Type Panel Mount | Voltage Rating 125VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Crimp or Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Elastomer |
Orientation Keyed | Applications Communication Systems, Industrial, Marine, Medical |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,71000 Kč | 275,71 Kč |
| 10 | 234,27000 Kč | 2 342,70 Kč |
| 25 | 219,60000 Kč | 5 490,00 Kč |
| 50 | 209,11400 Kč | 10 455,70 Kč |
| 100 | 199,13670 Kč | 19 913,67 Kč |
| 300 | 184,29240 Kč | 55 287,72 Kč |
| 500 | 177,77520 Kč | 88 887,60 Kč |
| 1 000 | 169,30099 Kč | 169 300,99 Kč |
| Unit Price without VAT: | 275,71000 Kč |
|---|---|
| Unit Price with VAT: | 333,60910 Kč |








