5 Position Circular Connector Plug, Female Sockets Crimp or Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN2C5F26G3

DigiKey Part Number
SC1653-ND
Manufacturer
Manufacturer Product Number
EN2C5F26G3
Description
CONN PLUG FMALE 5POS GOLD CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Crimp or Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Mfr
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Series
Material Flammability Rating
UL94 V-0
Packaging
Bulk
Features
Backshell, Coupling Nut
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
1A
Number of Positions
5
Voltage Rating
125VAC/DC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.180" ~ 0.220" (4.57mm ~ 5.59mm)
Termination
Crimp or Solder Cup
Operating Temperature
-40°C ~ 85°C
Fastening Type
Bayonet Lock
Backshell Material, Plating
Thermoplastic
Orientation
Keyed
Contact Material
Copper Alloy
Primary Material
Plastic
Insert Material
Elastomer
Shell Material
Thermoplastic
Applications
Communication Systems, Industrial, Marine, Medical
Contact Finish - Mating
Gold
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100297,72890 Kč29 772,89 Kč
Manufacturers Standard Package
Unit Price without VAT:297,72890 Kč
Unit Price with VAT:360,25197 Kč