
EN2P4F22 | |
|---|---|
DigiKey Part Number | SC1614-ND |
Manufacturer | |
Manufacturer Product Number | EN2P4F22 |
Description | CONN RCPT FMALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp or Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 1.5A |
Mounting Type Panel Mount | Voltage Rating 125VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Crimp or Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Elastomer |
Orientation Keyed | Applications Communication Systems, Industrial, Marine, Medical |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,65000 Kč | 298,65 Kč |
| 10 | 253,79100 Kč | 2 537,91 Kč |
| 25 | 237,90280 Kč | 5 947,57 Kč |
| 50 | 226,54500 Kč | 11 327,25 Kč |
| 100 | 215,73350 Kč | 21 573,35 Kč |
| 300 | 199,65180 Kč | 59 895,54 Kč |
| 500 | 192,59220 Kč | 96 296,10 Kč |
| 1 000 | 183,41244 Kč | 183 412,44 Kč |
| Unit Price without VAT: | 298,65000 Kč |
|---|---|
| Unit Price with VAT: | 361,36650 Kč |









