Similar

EN2C4M22G3 | |
|---|---|
DigiKey Part Number | SC1700-ND |
Manufacturer | |
Manufacturer Product Number | EN2C4M22G3 |
Description | CONN PLUG MALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp or Solder Cup |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1.5A |
Number of Positions 4 | Voltage Rating 125VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.180" ~ 0.220" (4.57mm ~ 5.59mm) |
Termination Crimp or Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Elastomer |
Shell Material Thermoplastic | Applications Communication Systems, Industrial, Marine, Medical |
Contact Finish - Mating Gold | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR10G-7J-4P(74) | Hirose Electric Co Ltd | 0 | HR10G-7J-4P(74)-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,77000 Kč | 257,77 Kč |
| 10 | 219,10800 Kč | 2 191,08 Kč |
| 25 | 205,37680 Kč | 5 134,42 Kč |
| 50 | 195,57040 Kč | 9 778,52 Kč |
| 100 | 186,23750 Kč | 18 623,75 Kč |
| 300 | 172,35333 Kč | 51 706,00 Kč |
| 500 | 166,25922 Kč | 83 129,61 Kč |
| 1 000 | 158,33308 Kč | 158 333,08 Kč |
| Unit Price without VAT: | 257,77000 Kč |
|---|---|
| Unit Price with VAT: | 311,90170 Kč |






