Similar

EN2C4M22DCW | |
|---|---|
DigiKey Part Number | SC1693-ND |
Manufacturer | |
Manufacturer Product Number | EN2C4M22DCW |
Description | CONN PLUG MALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp or Solder Cup |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Coupling Nut, Winged |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1.5A |
Number of Positions 4 | Voltage Rating 125VAC/DC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Crimp or Solder Cup | Backshell Material, Plating Thermoplastic |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Elastomer |
Primary Material Plastic | Applications Communication Systems, Industrial, Marine, Medical |
Shell Material Thermoplastic | Base Product Number |
Contact Finish - Mating Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR10G-7J-4P(74) | Hirose Electric Co Ltd | 0 | HR10G-7J-4P(74)-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 211,65410 Kč | 21 165,41 Kč |
| Unit Price without VAT: | 211,65410 Kč |
|---|---|
| Unit Price with VAT: | 256,10146 Kč |






