
EN2P2M20K | |
|---|---|
DigiKey Part Number | SC1644-ND |
Manufacturer | |
Manufacturer Product Number | EN2P2M20K |
Description | CONN RCPT MALE 2POS GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Crimp or Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 3.5A |
Mounting Type Panel Mount | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Crimp or Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Elastomer |
Orientation Keyed | Applications Communication Systems, Industrial, Marine, Medical |
Primary Material Plastic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EN2P2M20 | Switchcraft Inc. | 19 | SC1645-ND | 6,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,36000 Kč | 184,36 Kč |
| 10 | 156,60400 Kč | 1 566,04 Kč |
| 25 | 146,78920 Kč | 3 669,73 Kč |
| 50 | 139,77780 Kč | 6 988,89 Kč |
| 100 | 133,10610 Kč | 13 310,61 Kč |
| 300 | 123,18093 Kč | 36 954,28 Kč |
| 500 | 118,82380 Kč | 59 411,90 Kč |
| 1 000 | 113,15881 Kč | 113 158,81 Kč |
| Unit Price without VAT: | 184,36000 Kč |
|---|---|
| Unit Price with VAT: | 223,07560 Kč |













